B32774D0705K000

TDK
871-B32774D0705K000
B32774D0705K000

Mfr.:

Description:
Film Capacitors 7.0UF 10% 1100V FILM CAP MKP BOXED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
7 uF
1.1 kVDC
Radial
Polypropylene (PP)
DC Link Film Capacitors
10 %
2 Pin
- 40 C
+ 105 C
B32774D
Bulk
Brand: TDK
Product Type: Film Capacitors
Factory Pack Quantity: 196
Subcategory: Capacitors
Part # Aliases: B32774D705K
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Density MKP DC Link Film Capacitors

TDK High Density MKP DC Link Film Capacitors are metallized polypropylene film capacitors that feature capacitance values up to 480μF and good self-healing properties. These high CV products provide high reliability, low losses with high current capability, as well as a long useful life. TDK High Density MKP DC Link Film Capacitors offer 2-pin or 4-pin terminals with parallel wire leads and standard 6-1mm lead lengths. These capacitors are ideal for frequency converters, industrial and high-end power supplies, and solar inverters.

In Stock: 389

Stock:
389 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
42,90 kr. 42,90 kr.
31,63 kr. 316,30 kr.
27,15 kr. 1.357,50 kr.
24,62 kr. 2.462,00 kr.
23,13 kr. 13.600,44 kr.
22,45 kr. 26.401,20 kr.
21,78 kr. 46.957,68 kr.
10.192 Quote