CDP2DPEC

StarTech
16-CDP2DPEC
CDP2DPEC

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables USB-C to DisplayPort Converter - Extended Cable

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Adapters
USB-C to DisplayPort Adapter
USB-C
DisplayPort
6.6 ft
Gray
Bulk
Brand: StarTech
Gender: Male / Female
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
10.081 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
194,48 kr. 194,48 kr.
165,24 kr. 1.652,40 kr.
154,87 kr. 3.871,75 kr.
149,72 kr. 7.486,00 kr.
144,72 kr. 14.472,00 kr.
136,74 kr. 34.185,00 kr.
128,54 kr. 64.270,00 kr.