PC3SD21YXPDH

Sharp Microelectronics
852-PC3SD21YXPDH
PC3SD21YXPDH

Mfr.:

Description:
Triac & SCR Output Optocouplers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Triac & SCR Output Optocouplers
RoHS:  
SMD/SMT
SMD-6 Gull Wing
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
20 mA
1.2 V
600 V
- 30 C
+ 100 C
Reel
Brand: Sharp Microelectronics
Maximum Trigger Current: 3 mA
Maximum Turn-On Time: 50 us
On-State RMS Current - It RMS: 100 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Zero-Crossing Voltage: 20 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
4,92 kr. 19.680,00 kr.