109-1139

Sanyo Denki
978-109-1139
109-1139

Mfr.:

Description:
Fan Cords & Accessories 136mm Fan Finger Guard, Impeller Side/Nameplate Side, Silver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Fan Leads & Accessories
RoHS:  
Fan Guards and Filters
Guard
136 mm
136 mm
109 Guards
Brand: Sanyo Denki
Color: Silver
For Use With: San Ace 136RF Fans
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 136
Unit Weight: 41 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414900090
CNHTS:
8414909090
CAHTS:
8414590091
USHTS:
8414901080
KRHTS:
8414901000
MXHTS:
8414901099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

San Ace 136RF Reversible Flow Fan

Sanyo Denki San Ace 136RF Reversible Flow Fan is a 136x28mm bi-directional fan with approximately equal airflow and static pressure in both directions. This flexibility reduces equipment costs and conserves space by reducing the amount of fans necessary to ventilate applications such as houses, beverage vending machines, food display cases, and printers. Rotational speed is manipulated using an external PWM signal. This decreases noise and saves energy.
Learn More

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
69,23 kr. 69,23 kr.
68,41 kr. 684,10 kr.
62,37 kr. 1.559,25 kr.
58,11 kr. 2.905,50 kr.