VIPER011LS

STMicroelectronics
511-VIPER011LS
VIPER011LS

Mfr.:

Description:
AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SSOP-10
4.5 V
30 V
Buck, Buck-Boost, Flyback
Si
60 kHz
80 %
850 uA
- 40 C
+ 150 C
120 mA
VIPER01
Tube
Brand: STMicroelectronics
Isolation: Isolated/Non-Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: VIPerPlus
Type: Off Line Converter
Unit Weight: 81 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLLIMM Nano Modules for FOC Motor Control

STMicroelectronics SLLIMM Nano Modules for FOC Motor Control offer field-oriented control (FOC) or vector control. FOC is a technique for variable frequency control of the stator in a three-phase AC induction motor drive using two orthogonal components. One defines the magnetic flux generated by the stator, while the other corresponds to the torque as determined by the speed of the motor determined by the rotor position. STMicroelectronics offers an entire range of power semiconductors and ICs, including discrete IGBTs and power MOSFETs. They also offer power modules and intelligent power modules (IPM), high-voltage gate drivers, and powerful STM32 microcontrollers needed to implement high-efficiency variable-frequency drive (VFD) motor control.

VIPer01 High-Voltage Converters

STMicroelectronics VIPer01 High-Voltage Converters integrate an 800V avalanche-rugged power MOSFET with PWM current mode control. The 800V avalanche-rugged power MOSFET allows ultrawide VAC input range to be covered. The MOSFET also allows the size of the DRAIN snubber circuit to be reduced.

In Stock: 2.014

Stock:
2.014 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
15,52 kr. 15,52 kr.
11,56 kr. 115,60 kr.
10,52 kr. 263,00 kr.
9,40 kr. 940,00 kr.
8,80 kr. 2.200,00 kr.
8,58 kr. 4.290,00 kr.
8,28 kr. 8.280,00 kr.
8,06 kr. 16.120,00 kr.
7,45 kr. 29.800,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,96 kr.
Min:
1