TSB712AIYST

STMicroelectronics
511-TSB712AIYST
TSB712AIYST

Mfr.:

Description:
Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Precision Amplifiers
RoHS:  
2 Channel
6 MHz
3 V/us
650 uV
900 nA
36 V
2.7 V
1.8 mA
50 mA
115 dB
12 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB712A
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Inverting, Non-Inverting
Brand: STMicroelectronics
In - Input Noise Current Density: 150 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 nA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 125 dB
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
THD plus Noise: 0.0003 %
Voltage Gain dB: 125 dB
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSB712A Precision Amplifier

STMicroelectronics TSB712A Precision Amplifier is a dual 6MHz bandwidth amplifier with a wide supply voltage range of 2.7V to 36V. This amplifier offers a large span of supply voltage and an excellent input offset voltage of 300μV maximum at 25°C. The TSB712A amplifier features rail-to-rail input and output, low noise, integrated EMI filter, 3V/μs slew rate, and 2kV HBM ESD tolerance. This combination of features makes the device ideal for filters, power supply and motor control, actuator driving, hall-effect sensors, and resistive transducers.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
14,25 kr. 14,25 kr.
10,52 kr. 105,20 kr.
9,55 kr. 238,75 kr.
8,50 kr. 850,00 kr.
8,06 kr. 2.015,00 kr.
7,83 kr. 3.915,00 kr.
Full Reel (Order in multiples of 4000)
7,83 kr. 31.320,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩