STW58N65DM2AG

STMicroelectronics
511-STW58N65DM2AG
STW58N65DM2AG

Mfr.:

Description:
MOSFETs Automotive-grade N-channel 650 V, 0.058 Ohm typ., 48 A MDmesh DM2 Power MOSFET i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
48 A
65 mOhms
25 V
4 V
88 nC
- 55 C
+ 150 C
360 W
Enhancement
AEC-Q101
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 7.7 ns
Product Type: MOSFETs
Rise Time: 31 ns
Series: STW58N65DM2AG
Factory Pack Quantity: 600
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 157 ns
Typical Turn-On Delay Time: 28 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive-Grade N-Channel MDmesh DM2 MOSFETs

STMicroelectronics Automotive-Grade N-Channel MDmesh DM2 Power MOSFETs are high-voltage with very low recovery charge (Qrr) and time (trr) combined with low RDS(on). They are suitable for the most demanding high-efficiency converters and ideal for bridge topologies and ZVS phase-shift converters.

In Stock: 354

Stock:
354 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
84,75 kr. 84,75 kr.
70,80 kr. 708,00 kr.
68,48 kr. 6.848,00 kr.
47,22 kr. 28.332,00 kr.
47,15 kr. 56.580,00 kr.