STPS660CSFY

STMicroelectronics
511-STPS660CSFY
STPS660CSFY

Mfr.:

Description:
Schottky Diodes & Rectifiers Automotive 60V, dual 3A Power Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-277A
Dual Anode Common Cathode
Si
3 A
60 V
610 mV
120 A
19 uA
- 40 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPS6x0CSFY Automotive Power Schottky Rectifiers

STMicroelectronics STPS630CSFY, STPS640CSFY, and STPS660CSFY Automotive Power Schottky Rectifiers are 30V, 40V, and 60V dual 3A diodes for applications requiring optimized forward voltage drop (VF) and leakage current characteristics. These diodes are also suitable for use in secondary rectification functions, such as DC-to-DC converters and freewheeling functions. These Schottky rectifiers from STMicroelectronics feature high surge current capability, low losses, low forward and reverse recovery time, and a high maximum junction temperature. The rectifiers are offered in a compact PSMC (TO-277A) package and are AEC-Q101 qualified for use in automotive applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 711

Stock:
711 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
7,83 kr. 7,83 kr.
3,73 kr. 37,30 kr.
3,19 kr. 319,00 kr.
2,61 kr. 1.305,00 kr.
2,33 kr. 2.330,00 kr.
2,17 kr. 5.425,00 kr.
Full Reel (Order in multiples of 6000)
1,66 kr. 9.960,00 kr.
1,58 kr. 18.960,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩