STPS3170AFN

STMicroelectronics
511-STPS3170AFN
STPS3170AFN

Mfr.:

Description:
Schottky Diodes & Rectifiers 170 V, 3 A Power Schottky Rectifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
3 A
170 V
630 mV
80 A
4 uA
+ 175 C
STPS3170
Reel
Cut Tape
Brand: STMicroelectronics
Pd - Power Dissipation: 210 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 170 V
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7.328

Stock:
7.328 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,81 kr. 4,81 kr.
2,18 kr. 21,80 kr.
1,92 kr. 192,00 kr.
1,45 kr. 725,00 kr.
1,25 kr. 6.250,00 kr.
Full Reel (Order in multiples of 10000)
0,955 kr. 9.550,00 kr.
0,895 kr. 17.900,00 kr.

Similar Product

STMicroelectronics STPS3170AF
STMicroelectronics
Schottky Diodes & Rectifiers 170 V, 3 A Power Schottky Rectifier