STDRIVEG611Q

STMicroelectronics
511-STDRIVEG611Q
STDRIVEG611Q

Mfr.:

Description:
Gate Drivers High voltage and high-speed half-bridge gate driver for GaN power switches

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Half-Bridge
SMD/SMT
QFN-18
2 Driver
3 Output
10.6 V
18 V
Inverting, Non-Inverting
11 ns
22 ns
- 40 C
+ 125 C
Tray
Brand: STMicroelectronics
Maximum Turn-Off Delay Time: 60 ns
Maximum Turn-On Delay Time: 60 ns
Moisture Sensitive: Yes
Product Type: Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 4900
Subcategory: PMIC - Power Management ICs
Technology: GaN
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STDRIVEG611 Half-Bridge Gate Driver

STMicroelectronics STDRIVEG611 Half-Bridge Gate Driver is a high-voltage half-bridge gate driver for N-channel Enhancement Mode GaN. The high-side driver section is designed to stand a voltage rail up to 600V and can be easily supplied by the integrated bootstrap diode. High current capability, short propagation delay with excellent delay matching, and integrated LDOs make the STDRIVEG611 optimized for driving high-speed GaN.

In Stock: 127

Stock:
127
Can Dispatch Immediately
On Order:
4.900
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
21,71 kr. 21,71 kr.
16,26 kr. 162,60 kr.
14,92 kr. 373,00 kr.
13,50 kr. 1.350,00 kr.
12,31 kr. 3.077,50 kr.
12,01 kr. 6.005,00 kr.
11,79 kr. 11.790,00 kr.
11,49 kr. 28.725,00 kr.
11,26 kr. 55.174,00 kr.