STDRIVEG211Q

STMicroelectronics
511-STDRIVEG211Q
STDRIVEG211Q

Mfr.:

Description:
Gate Drivers High voltage and high-speed half-bridge gate driver for GaN power switches 220V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Half-Bridge
SMD/SMT
QFN-18
2 Driver
3 Output
1 A, 2.4 A
3.3 V
20 V
Inverting
22 ns
11 ns
- 40 C
+ 125 C
Tray
Brand: STMicroelectronics
Development Kit: EVLSTDRIVEG611
Moisture Sensitive: Yes
Operating Supply Current: 1.02 nA
Output Voltage: 220 V
Product Type: Gate Drivers
Propagation Delay - Max: 60 ns
Rds On - Drain-Source Resistance: 7 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Technology: GaN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STDRIVEG600/210/211 Half-Bridge Gate Drivers

STMicroelectronics STDRIVEG600 and STDRIVEG210/211 Half-Bridge Gate Drivers are single-chip half-bridge gate drivers for GaN (Gallium Nitride) eHEMTs (Enhancement-mode High-Electron-Mobility Transistors) or N-channel power MOSFETs. The high side of the STDRIVEG600 is designed to withstand voltages up to 600V and is suitable for designs with bus voltage up to 500V. These devices are ideal for driving high-speed GaN and silicon FETs due to high current capability, short propagation delay, and operation with a supply voltage down to 5V.

STDRIVEG211 Half-Bridge Gate Drivers

STMicroelectronics STDRIVEG211 Half-Bridge Gate Drivers are designed for N‑channel enhancement mode GaN, and the high-side driver section can withstand a voltage rail up to 220V. These drivers feature high current capability, short propagation delay with excellent delay matching, and integrated LDOs. This makes them optimized for driving high-speed GaN. The STDRIVEG211 half-bridge gate drivers feature supply UVLOs tailored to hard switching applications, interlocking to avoid cross-conduction conditions, and an overcurrent comparator with SmartSD. These drivers offer an extended range for input pins that allows easy interfacing with controllers. A standby pin allows for reducing the power consumption during inactive periods or burst mode. Applications include solar micro inverters, Class D audio amplifiers, E-bikes, LED lighting, USB-C, power tools, and robotics.

In Stock: 654

Stock:
654 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
19,10 kr. 19,10 kr.
14,32 kr. 143,20 kr.
13,13 kr. 328,25 kr.
11,79 kr. 1.179,00 kr.
11,19 kr. 2.797,50 kr.
10,74 kr. 5.262,60 kr.
10,37 kr. 10.162,60 kr.
9,85 kr. 28.959,00 kr.