STDRIVE631PTR

STMicroelectronics
511-STDRIVE631PTR
STDRIVE631PTR

Mfr.:

Description:
Gate Drivers Triple half-bridge high-voltage gate driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Half-Bridge
SMD/SMT
SO-28
3 Driver
3 Output
9.5 V
20 V
Inverting
19 ns
17 ns
- 40 C
+ 150 C
STDRIVE631
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Output Voltage: 580 V
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 7.6 Ohms
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 809 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STDRIVE631 Triple Half-Bridge Gate Drivers

STMicroelectronics STDRIVE631 Triple Half-Bridge Gate Drivers are high-voltage devices that extend the STDRIVE product family. Each device integrates three half-bridge gate drivers for N-channel power MOSFETs and IGBTs. The device is suitable for three-phase applications. All device outputs can source 1.0A and sink 0.85A, respectively. The interlocking and deadtime functions prevent cross-conduction.

In Stock: 628

Stock:
628 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
19,40 kr. 19,40 kr.
14,47 kr. 144,70 kr.
13,28 kr. 332,00 kr.
11,86 kr. 1.186,00 kr.
11,26 kr. 2.815,00 kr.
11,04 kr. 5.520,00 kr.
Full Reel (Order in multiples of 1000)
10,15 kr. 10.150,00 kr.
9,85 kr. 19.700,00 kr.
9,62 kr. 48.100,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩