STDRIVE121

STMicroelectronics
511-STDRIVE121
STDRIVE121

Mfr.:

Description:
Gate Drivers Dual half-bridge gate driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
Half-Bridge
SMD/SMT
VFQFPN -32
2 Driver
2 Output
6 V
28 V
2.1 us
2.1 us
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 2940
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.
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
STDRIVE121/141/181 Half-Bridge Gate Drivers

STMicroelectronics STDRIVE121/141/181 Half-Bridge Gate Drivers are dual (STDRIVE121), quad (STDRIVE141), or octal (STDRIVE181) half-bridge gate drivers dedicated to control four (STDRIVE121), eight (STDRIVE141), or sixteen (STDRIVE181) N-Channel MOSFETs. An SPI frame configures and controls half-bridges during active mode. SPI status registers provide high-level diagnostic information, including supply-voltage monitoring, charge-pump voltage monitoring, temperature warnings, and overtemperature shutdown.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2940   Multiples: 2940
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
8,80 kr. 25.872,00 kr.
8,50 kr. 49.980,00 kr.