P6KE30CA

STMicroelectronics
511-P6KE30CA
P6KE30CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W 30V Bidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
26 V
Axial
53.5 V
28.5 V
DO-15 (DO-204AC)
75 A
600 W
1.075 nF
8 kV
15 kV
- 65 C
+ 175 C
P6KE
Ammo Pack
Brand: STMicroelectronics
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 24.075

Stock:
24.075 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,33 kr. 3,33 kr.
1,88 kr. 18,80 kr.
1,45 kr. 145,00 kr.
1,14 kr. 570,00 kr.
Full Ammo Pack (Order in multiples of 1000)
0,977 kr. 977,00 kr.
0,865 kr. 1.730,00 kr.
0,858 kr. 21.450,00 kr.

Similar Product

STMicroelectronics SM6T30CA
STMicroelectronics
ESD Protection Diodes / TVS Diodes 600W 30V Bidirect