LM317MT

STMicroelectronics
511-LM317MT
LM317MT

Mfr.:

Description:
Linear Voltage Regulators 1.2-37V Adj Positive

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
LM317
Through Hole
TO-220-3
1 Output
Positive
1.2 V to 37 V
1 A
Adjustable
0 C
+ 125 C
Tube
Brand: STMicroelectronics
Height: 9.15 mm (Max)
Length: 10.4 mm (Max)
Line Regulation: 0.04 %/V
Load Regulation: 0.5 %/V
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Width: 4.6 mm (Max)
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: