LD49150PT08R

STMicroelectronics
511-LD49150PT08R
LD49150PT08R

Mfr.:

Description:
LDO Voltage Regulators 1.5A Very Lo drop Vltg regulators

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
SMD/SMT
TO-252-5
800 mV, 800 mV to 4.5 V
1.5 A
1 Output
Positive
Adjustable, Fixed
- 25 C
+ 125 C
200 mV
LD49150
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 200 mV at 1.5 A
Line Regulation: 0.1 % / V
Load Regulation: 1 %
Product Type: LDO Voltage Regulators
Reference Voltage: 812 mV
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: