LD1085D2M-R

STMicroelectronics
511-LD1085D2M
LD1085D2M-R

Mfr.:

Description:
LDO Voltage Regulators 2.85-30V 3.0A Adj

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
D2PAK-3
1.25 V to 28 V
3 A
1 Output
Positive
5 mA
Adjustable
- 40 C
+ 125 C
1.3 V
LD1085
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 1.5 V at 3 A
Line Regulation: 0.2 %
Load Regulation: 0.3 %
Pin Count: 3
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 2,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5.710

Stock:
5.710 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
13,80 kr. 13,80 kr.
10,22 kr. 102,20 kr.
9,25 kr. 231,25 kr.
8,28 kr. 828,00 kr.
7,83 kr. 1.957,50 kr.
7,53 kr. 3.765,00 kr.
Full Reel (Order in multiples of 1000)
7,02 kr. 7.020,00 kr.
6,83 kr. 13.660,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩