L9915-CB

STMicroelectronics
511-L9915-CB
L9915-CB

Mfr.:

Description:
Power Management Specialised - PMIC C-terminal alternator voltage regulator (CTAVR)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
L9915
Automotive
Through Hole
- 40 C
+ 150 C
AEC-Q100
Tube
Brand: STMicroelectronics
Input Voltage Range: 6 V to 18 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 5,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
46 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 36 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
94,15 kr. 94,15 kr.
73,70 kr. 737,00 kr.
68,63 kr. 1.715,75 kr.
63,04 kr. 6.304,00 kr.
62,44 kr. 15.610,00 kr.
59,68 kr. 29.840,00 kr.
58,93 kr. 58.930,00 kr.
2.500 Quote