L78L08ABD13TR

STMicroelectronics
511-L78L08ABD-TR
L78L08ABD13TR

Mfr.:

Description:
Linear Voltage Regulators 8.0V 0.1A Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS:  
L78L
SMD/SMT
SOIC-8
1 Output
Positive
8 V
100 mA
Fixed
- 40 C
+ 125 C
6 mA
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Line Regulation: 175 mV
Load Regulation: 80 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 45 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 2.258

Stock:
2.258
Can Dispatch Immediately
On Order:
15.000
Expected 14/07/2027
10.000
Expected 23/08/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,12 kr. 2,12 kr.
1,44 kr. 14,40 kr.
1,27 kr. 31,75 kr.
1,08 kr. 108,00 kr.
0,992 kr. 248,00 kr.
0,94 kr. 470,00 kr.
0,895 kr. 895,00 kr.
Full Reel (Order in multiples of 2500)
0,858 kr. 2.145,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩