L6480H

STMicroelectronics
511-L6480H
L6480H

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers cSPIN 7.5V to 85V N-Ch INT Motion SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Microstepping
96 mA
3.8 mA
- 40 C
+ 150 C
SMD/SMT
HTSSOP-38
85 V
7.5 V
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Output Voltage: 7.5 V, 15 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L6480
Factory Pack Quantity: 1250
Subcategory: PMIC - Power Management ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.

Stepper Motor Drivers

STMicroelectronics Stepper Motor Drivers are a portfolio of STSPIN stepper motor drivers spanning relatively simple ICs to more complex solutions, like solutions that need to drive a stepper motor using high-level motion commands autonomously. These commands come from the motor or motion control system host, such as a microcontroller, DSP, or FPGA. STSPIN stepper motor drivers provide a ready-to-use solution for motor and motion control systems in various voltage and current ratings. The STMicroelectronics drivers are available in many space-saving, thermally-enhanced packages.

L6480 Microstepping Motor Driver

STMicroelectronics L6480 Microstepping Motor Driver is an advanced fully integrated solution suitable for driving two-phase bipolar stepper motors with microstepping. The driver integrates a dual full bridge gate driver for N-channel MOSFET power stages with embedded non-dissipative overcurrent protection. With a unique voltage driving mode which compensates for BEMF, bus voltage and motor winding variations, the microstepping of a true 1/128-step resolution is achieved. 

In Stock: 1.224

Stock:
1.224 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
92,58 kr. 92,58 kr.
73,03 kr. 730,30 kr.
65,28 kr. 1.632,00 kr.
62,59 kr. 6.259,00 kr.
60,28 kr. 15.070,00 kr.
58,34 kr. 29.170,00 kr.
52,67 kr. 52.670,00 kr.