L5991AD13TR

STMicroelectronics
511-L5991AD13TR
L5991AD13TR

Mfr.:

Description:
Switching Controllers Prog Current Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Boost, Flyback
1 Output
1 MHz
93 %
5.075 V
1.5 A
- 40 C
+ 150 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Fall Time: 35 ns
Moisture Sensitive: Yes
Operating Supply Voltage: 12 V to 20 V
Product Type: Switching Controllers
Rise Time: 70 ns
Series: L5991
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.590

Stock:
2.590 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
12,09 kr. 12,09 kr.
9,92 kr. 99,20 kr.
9,40 kr. 235,00 kr.
8,88 kr. 888,00 kr.
8,50 kr. 2.125,00 kr.
8,43 kr. 4.215,00 kr.
Full Reel (Order in multiples of 2500)
8,21 kr. 20.525,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
17,08 kr.
Min:
1