ACST830-8FP

STMicroelectronics
511-ACST830-8FP
ACST830-8FP

Mfr.:

Description:
Triacs Overvoltage Triac Static dV/dt >2000 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
ACST8
8 A
800 V
50 mA
30 mA
1 V
30 mA
Through Hole
TO-220-3 FP
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 2000
Subcategory: Thyristors
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection


In Stock: 2.050

Stock:
2.050 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
15,22 kr. 15,22 kr.
8,36 kr. 83,60 kr.
6,54 kr. 654,00 kr.
5,27 kr. 2.635,00 kr.
4,71 kr. 4.710,00 kr.
4,40 kr. 8.800,00 kr.
4,24 kr. 16.960,00 kr.