SM4124FB412R

SEI Stackpole
708-SM4124FB412R
SM4124FB412R

Mfr.:

Description:
Wirewound Resistors - SMD RES, WW, 4124, 412 ohm, 1%, 2W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Wirewound Resistors - SMD
RoHS:  
412 Ohms
2 W
1 %
4124
20 PPM / C
+ 275 C
- 55 C
10461
SM
Bulk
Application: High Temperature
Brand: SEI Stackpole
Height: 4.57 mm
Length: 10.41 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Width: 6.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,47 kr. 3.470,00 kr.
3,17 kr. 15.850,00 kr.
3,02 kr. 30.200,00 kr.

Similar Products