RNWA0508DTC412R

SEI Stackpole
708-RNWA0508DTC412R
RNWA0508DTC412R

Mfr.:

Description:
Thin Film Resistors - SMD RES, AUTO, 0508, 412 ohm, 0.5%, 50ppm, 0.5W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thin Film Resistors - SMD
Reel
Cut Tape
RNWA
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q200 Wide Terminal RNWA Precision Resistors

Stackpole Electronics AEC-Q200 Wide Terminal RNWA Precision Resistors feature TCR ratings down to ±25ppm/°C and precision tolerances of up to ±0.1%. The AEC-Q200 qualification makes these resistors suitable for various automotive applications and environments. RNWA series resistors feature an anti-sulfur design and a wide resistance value range and are RoHS and REACH compliant. Stackpole Electronics AEC-Q200 Wide Terminal RNWA Precision Resistors offer a power range of 1W to 2W, a maximum working voltage of 200V, and an impedance range of 2.5Ω to 250KΩ.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
1,86 kr. 1,86 kr.
0,94 kr. 9,40 kr.
0,53 kr. 53,00 kr.
0,433 kr. 108,25 kr.
0,38 kr. 190,00 kr.
0,336 kr. 336,00 kr.
Full Reel (Order in multiples of 5000)
0,254 kr. 1.270,00 kr.
0,231 kr. 2.310,00 kr.
0,209 kr. 5.225,00 kr.

Similar Products