Pysense

365-PYSENSE
Pysense

Mfr.:

Description:
Multiple Function Sensor Development Tools Expansion SHIELD Multi-Sensor

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Product Attribute Attribute Value Select Attribute
Pycom
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Shields
Multiple Function Sensor
Bulk
Brand: Pycom
Dimensions: 55 mm x 35 mm x 10 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Subcategory: Development Tools
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542900000
CNHTS:
8543709990
CAHTS:
8542900000
USHTS:
8542900000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pysense Expansion Shields

Pycom Pysense Expansion Shields bring a range of sensing capabilities to Pycom's multi-network modules. The Pysense users a quick head start by adding sensors for ambient light, barometric pressure, humidity, and temperature as well as a 3-axis, 12-bit accelerometer. These Pycom shields feature a USB port with serial access, a LiPo battery charger, and MicroSD card compatibility.

MicroPython IoT Solutions

Pycom MicroPython IoT Solutions include development boards, expansion shields, OEM modules, and accessories that provide a platform for the continued development of the Internet of Things. These include ultra-low power, compact offerings supporting WiFi (some up to 1km range), BLUETOOTH®, and a host of LTE frequencies. Users can use expansion shields to add functionalities like advanced sensing and GPS, with USB-enabled computer connectivity for script writing and implementation.

In Stock: 369

Stock:
369 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
182,10 kr. 182,10 kr.