IX-2M2DC48

PolyPhaser
44-IX-2M2DC48
IX-2M2DC48

Mfr.:

Description:
Connectorised Surge Protectors Outdoor Twisted Pair Lightning Surge Protector, 2 Pair RS-232, 2 Pair 48Vdc, UL 497B

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
Panel
Screw
31 VDC, 56 VDC
2 A
RS-232, RS-422, RS-485
- 40 C
+ 65 C
2 Pair RS-232 Lightning Surge Arrestor Suppressor Series
Brand: PolyPhaser
Capacitance: 100 pF
Flammability Rating: UL 497B
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IX-2M Lightning Surge Protectors

PolyPhaser IX-2M Lightning Surge Protectors protect equipment from Electromagnetic Pulse (EMP) or power surges caused by lightning and other induced transients. These outdoor modular twisted pair lightning surge protectors are designed for 2-pair RS-232 and 24VDC applications. The IX-2M lightning surge protectors offer data protection modules optimized for Ethernet, PoE, RS-232, RS-422, RS-485, T1/E1, or POTS. These surge protectors provide DC protection modules optimized for 12VDC, 24VDC, 48VDC, 56VDC, or 72VDC, available with an isolated ground. The IX-2M data line outdoor twisted pair surge protectors are ideal for enterprise networks, telco backhaul, point-to-point radios, PoE equipment, and Internet Service Providers (ISPs).

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
817,32 kr. 817,32 kr.
775,17 kr. 7.751,70 kr.