SFP100-SS120-I

354-SFP100-SS120-I
SFP100-SS120-I

Mfr.:

Description:
Fibre Optic Transceivers SFP/DPX, 100Mbps, 120KM/1550nm/SS/LC, -40-85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Fibre Optic Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
100 Mb/s
SFP
1550 nm
Singlemode
- 40 C
+ 85 C
SFP100-SS120
Transceivers
Brand: ORing
Form Factor or Case Style: SFP
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: