F412R-05LB

Nidec Components
229-F412R-05LB
F412R-05LB

Mfr.:

Description:
DC Fans Brushless DC Fan, 41 X 41 X 12.2mm, 5V DC, .11m3/min Air flow, 15 Pa Static pressure, 16db Noise, 1 ball bearing and 1 sleeve bearing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DC Fans
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
41 mm
12.2 mm
5 VDC
3.88 CFM (0.11 m3/min)
4200 RPM
Ball, Sleeve
16 dBA
400 mW
Low Noise, Light Weight
Acrylonitrile Butadiene Styrene (ABS)
Wire Leads - 2
F412R
Brand: Nidec Components
Length: 41 mm
Packaging: Tray
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8414591500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F Series Brushless DC Fans

Nidec Components F Series Brushless DC Fans are available in F16EA, F17FA, F17HA, F251R, F310R, F412R, F410T, and F614T variants. These brushless fans come in different dimensions and have low noise. The F series brushless DC fans operate from 3.1V to 13.8V voltage range and 0.2A to 0.12A rated current. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
74,00 kr. 74,00 kr.
67,14 kr. 671,40 kr.
66,02 kr. 1.650,50 kr.
56,10 kr. 2.805,00 kr.