CHS-01TB

Nidec Components
229-CHS-01TB
CHS-01TB

Mfr.:

Description:
DIP Switches/SIP Switches smd slide 1 pos., gull wing, washable with seal tape, 1/2 pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Cut Tape
MouseReel
Non-Illuminated
1 Position
DIP
Slide
SPST
SMD/SMT
25 mA, 100 mA
6 VDC, 24 VDC
CHS
Actuator Style: Flush
Brand: Nidec Components
Contact Material: Copper Alloy
Contact Plating: Gold
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CHS & CVS DIP Switches

Nidec Components CHS and CVS DIP Switches have a low-profile design of 2.5mm and 1.45mm. The CHS switches feature excellent contact stability by twin gold-plated contacts. These CHS DIP switches are available in half-pitch (1.27mm) and 1-, 2-, 4-, 6-, 8-, or 10-bit with either gull-wing or J-hook terminals. The CVS switches feature easy motion with a knob height of 0.2mm. These CVS DIP switches are available in 1mm pitch and 1-, 2-, 3-, 4-, or 8-bit with through-hole and gull-wing terminals. The CHS and CVS DIP switches operate from -40°C to 85°C.

In Stock: 8.386

Stock:
8.386
Can Dispatch Immediately
On Order:
11.500
Expected 08/10/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,12 kr. 7,12 kr.
6,37 kr. 63,70 kr.
5,93 kr. 148,25 kr.
5,28 kr. 528,00 kr.
4,89 kr. 1.222,50 kr.
4,63 kr. 2.315,00 kr.
Full Reel (Order in multiples of 1000)
4,34 kr. 4.340,00 kr.
4,02 kr. 8.040,00 kr.
3,87 kr. 19.350,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
8,65 kr.
Min:
1