MSCSM170AM039CD3AG

Microchip Technology
579-CSM170AM039CD3AG
MSCSM170AM039CD3AG

Mfr.:

Description:
Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-D3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Discrete Semiconductor Modules
RoHS:  
MOSFET / SiC SBD
SiC
Brand: Microchip Technology
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSCSM170AM039CD3AG High Voltage Power Modules

Microchip Technology MSCSM170AM039CD3AG High Voltage Power Modules are 1700V/523 A phase leg silicon carbide (SiC) power modules. The modules have a Kelvin source for an easy drive and a low stray inductance. The devices feature a high-efficiency converter with outstanding performance at high-frequency operation.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 16/11/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
6.439,40 kr. 6.439,40 kr.