ATSAM3U1CB-CU

Microchip Technology
556-ATSAM3U1CB-CU
ATSAM3U1CB-CU

Mfr.:

Description:
ARM Microcontrollers - MCU TFBGA, Grn, IT MRL B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ARM Microcontrollers - MCU
RoHS:  
SAM3U
SMD/SMT
TFBGA-100
ARM Cortex M3
64 kB
32 bit
12 bit
96 MHz
57 I/O
20 kB
1.62 V
1.95 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Data ROM Size: 16 kB
I/O Voltage: 3.3 V
Interface Type: 2-Wire, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 3 Timer
Processor Series: AT91SAM3U
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 260
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

SAM3U Arm® Cortex®-M3 Flash-Based Microcontrollers

Microchip Technology SAM3U Arm® Cortex®-M3 Flash-Based Microcontrollers are Arm Cortex-M3 Flash Microcontrollers with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC, and SPI interfaces. This connectivity, together with the SAM3U's 96MHz/ 1.25 DMIPS/MHz operating frequency, makes the SAM3U the unique Cortex M3 device suited to applications with intensive communications requirements, such as high-speed gateways in industrial, medical, data processing, and consumer applications. For rapid evaluation and code development, industry-leading third parties provide a full range of development tools, RTOS, middleware, and support services to reduce time-to-market to a minimum.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

In Stock: 261

Stock:
261 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 261 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
40,13 kr. 40,13 kr.
36,40 kr. 910,00 kr.
34,61 kr. 3.461,00 kr.
34,54 kr. 8.980,40 kr.