ATSAM3A8CA-CU

Microchip Technology
556-ATSAM3A8CA-CU
ATSAM3A8CA-CU

Mfr.:

Description:
ARM Microcontrollers - MCU BGA100,GREEN IND TEMP, MRLA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ARM Microcontrollers - MCU
RoHS:  
SAM3A
SMD/SMT
LFBGA-100
ARM Cortex M3
512 kB
32 bit
12 bit
84 MHz
63 I/O
96 kB
1.62 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
DAC Resolution: 12 bit
Data RAM Type: SRAM
I/O Voltage: 1.62 V to 3.6 V
Interface Type: CAN, I2C, I2S, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 260
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 139 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

SAM3A ARM® Cortex®-M3 Flash-Based Microcontrollers

Microchip Technology SAM3A ARM® Cortex®-M3 Flash-Based Microcontrollers feature connectivity peripherals, including a dual CAN interface and high-speed USB (HS USB) MiniHost and device with an on-chip physical layer (PHY). Devices are available in a dual-bank configuration of 256KB and 512KB Flash total and in 100-pin QFP and BGA package options. The architecture is designed to support high-speed data transfers and includes a multi-layer bus matrix plus dual SRAM banks, direct memory access (DMA) channels, and a peripheral DMA controller (PDC) for applications supporting multi-task operations. The SAM3A series is ideal for networking applications in the industrial embedded market and in home and building automation, smart grids, and industrial automation.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
76,47 kr. 76,47 kr.
69,45 kr. 1.736,25 kr.
62,96 kr. 6.296,00 kr.