AT91SAM9G10-CU

Microchip Technology
556-AT91SAM9G10-CU
AT91SAM9G10-CU

Mfr.:

Description:
Microprocessors - MPU 16K FLASH 1 LCD CONTROLLER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Microprocessors - MPU
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
ARM926EJ-S
1 Core
32 bit
266 MHz
LFBGA-217
16 kB
16 kB
1.2 V
SMD/SMT
- 40 C
+ 85 C
96 I/O
Tray
Brand: Microchip Technology
Data RAM Size: 16 kB
Data ROM Size: 32 kB
I/O Voltage: 1.8 V, 2.5 V, 3.3 V
Interface Type: 2-Wire, SPI, UART, USB
Memory Type: L1 Cache, ROM, SRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 1 Timer
Processor Series: AT91SAM
Product Type: Microprocessors - MPU
Factory Pack Quantity: 126
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Unit Weight: 580,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310045
JPHTS:
8542310313
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.

Availability

Stock: