MTE1074N1-R

Marktech Optoelectronics
193-MTE1074N1-R
MTE1074N1-R

Mfr.:

Description:
Infrared Emitters Visible Emitter 740nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
Through Hole
740 nm
12 deg
20 mA
2.3 V
120 mW
- 20 C
+ 80 C
T-1 3/4 (5 mm)
Bulk
Brand: Marktech Optoelectronics
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
22,75 kr. 22,75 kr.
16,64 kr. 166,40 kr.
12,91 kr. 1.291,00 kr.
11,34 kr. 5.670,00 kr.
10,59 kr. 10.590,00 kr.
10,37 kr. 25.925,00 kr.
9,92 kr. 49.600,00 kr.