AST0250304

METZ CONNECT
27-AST0250304
AST0250304

Mfr.:

Description:
Fixed Terminal Blocks ST02503HDNC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: Fixed Terminal Blocks
RoHS:  
3 Position
5 mm
Lever
12 A
40 V, 250 V
28 AWG
14 AWG
PCB Mount
Straight
Gray
ST025
Bulk
Brand: METZ CONNECT
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 20.5 mm
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 250
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: 90 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
19,92 kr. 19,92 kr.
14,25 kr. 142,50 kr.
12,91 kr. 322,75 kr.
11,26 kr. 563,00 kr.
10,74 kr. 1.074,00 kr.
9,47 kr. 2.367,50 kr.
8,73 kr. 4.365,00 kr.
8,21 kr. 8.210,00 kr.
7,76 kr. 19.400,00 kr.