SH470

Littelfuse
576-SH470
SH470

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 470V 5kA .7pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
SH
5 kA
470 V
2 Electrode
SMD/SMT
Failsafe Not Protected
5 mm
4.2 mm
- 40 C
+ 90 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 900
Subcategory: GDTs - Gas Discharge Tubes
Type: Gas Discharge Tube
Unit Weight: 1,413 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8535400000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SH Gas Discharge Tubes

Littelfuse SH Gas Discharge Tubes provide high levels of protection against fast-rising transients caused by lightning disturbances. The SH series has a surge rating of 5kA, 8/20μs, and comes in a Squared Surface Mount package. This streamlines the pick and place on PCB processes. This GDT series is ideal for broadband equipment applications. The low off-state capacitance is compatible with high bandwidth applications, and this capacitance loading value does not vary if the voltage across the GDT changes. Littelfuse SH tubes are ideal for the protection of electrical, multimedia, and communication equipment against over-voltage transients in surface mount assembly applications.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
9,03 kr. 9,03 kr.
8,43 kr. 84,30 kr.
6,93 kr. 346,50 kr.
6,39 kr. 639,00 kr.
5,74 kr. 1.435,00 kr.
5,20 kr. 2.600,00 kr.
Full Reel (Order in multiples of 900)
4,63 kr. 4.167,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩