245652100005829+T

KYOCERA AVX
581-245652100005829T
245652100005829+T

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.5mm Pitch 100Pin 20mmHt Recpt AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
100 Position
0.5 mm (0.02 in)
Solder
20 mm
5652
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Qualification: AEC-Q200
Factory Pack Quantity: 350
Subcategory: Board to Board & Mezzanine Connectors
Tradename: FloXY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FloXY® Board to Board Connectors

KYOCERA AVX FloXY® Board to Board Connectors offers movement (float) in the X and Y axis to absorb misalignment (offset) during assembly and operation. These connectors meet the high-reliability requirements for automotive and industrial markets. The FloXY® connectors feature a high-temperature design and reduce solder joint stress, and suppress cracking problems. These connectors are available in multiple stack heights of parallel and vertical mating options. The FloXY connectors operate in the -40℃ to 125℃ temperature range. These connectors are ideally used in industrial, automotive, and transportation design needs.

In Stock: 971

Stock:
971 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 971 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
134,73 kr. 134,73 kr.
115,70 kr. 1.157,00 kr.
108,39 kr. 2.709,75 kr.
103,32 kr. 5.166,00 kr.
100,49 kr. 10.049,00 kr.
Full Reel (Order in multiples of 350)
90,04 kr. 31.514,00 kr.
85,72 kr. 60.004,00 kr.
31,71 kr. 77.689,50 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩