ZFS-85000HD-R

JKL Components
560-ZFS-85000HD-R
ZFS-85000HD-R

Mfr.:

Description:
LED Light Bars & Light Strips 5 Meter High Den Flex Ribbon Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Flexible Strips
Red
626 nm
600 LED
5000 mm
8 mm
48 W
4 A
12 V
Adhesive
Brand: JKL Components
LED Size: 2.8 mm x 3.5 mm
Luminous Flux: 1820 lm
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 146,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
9405428440
JPHTS:
854141000
KRHTS:
9405420000
MXHTS:
8541410100
BRHTS:
94054200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZFS Flex Ribbon LEDs

JKL Components ZFS Flex Ribbon LEDs are UL listed and feature an adhesive backing, with a paper cover strip that can be peeled away for mounting to most hard surfaces. The 5m reel of ribbon is composed of segments that contain LEDs and a current-controlling element. Marks at the beginning and end of each segment indicate where the ribbon can be cut, using a pair of sharp scissors or wire cutters, without compromising the function of the LEDs. An input connector (ZCH-145-RGB-I) can be used to connect the ribbon to a power supply, dimmer, or controller. A full reel contains 150 LEDs with a maximum wattage of 36W. A 45W power supply is recommended to allow for a 20% margin when the full reel is used. JKL Components ZFS Flex Ribbon LEDs are most commonly used for backlighting signs, architectural accent lighting, display case illumination, and decorative lighting.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.006,06 kr. 1.006,06 kr.
867,60 kr. 8.676,00 kr.