LR1206-R20F

IRC / TT Electronics
66-LR1206-R20F
LR1206-R20F

Mfr.:

Description:
Current Sense Resistors - SMD Current Sense Resistors - SMD 1206 200 mOhms 1% Tol. AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
LR
200 mOhms
500 mW (1/2 W)
1 %
100 PPM / C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.61 mm (0.024 in)
- 55 C
+ 150 C
Thick Film
SMD/SMT
Application: Current Sense
Brand: IRC / TT Electronics
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Type: Low Value Current Sense Flat Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
7,12 kr. 7,12 kr.
4,52 kr. 45,20 kr.
3,66 kr. 91,50 kr.
2,89 kr. 289,00 kr.
2,54 kr. 635,00 kr.
2,23 kr. 1.115,00 kr.
Full Reel (Order in multiples of 1000)
2,13 kr. 2.130,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products