ACE-R4150AP-R10

IEI
458-ACE-R4150AP-R10
ACE-R4150AP-R10

Mfr.:

Description:
Power Supplies - Chassis Mount 500W ATX Redundant Power Supply,includes two ACE-R4150AP1-RS,with PFC function;CCL

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Power Supplies - Chassis Mount
Delivery Restriction:
 Mouser does not presently sell this product in your region.
90 VAC to 264 VAC
3.3 VDC
20 A
5 VDC
20 A
84 %
Brand: IEI
Dimensions: 150 mm x 84 mm x 190 mm
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Output Current-Channel 3: 40 A
Output Current-Channel 4: 300 mA
Output Current-Channel 5: 400 mA
Output Voltage-Channel 3: 12 VDC
Output Voltage-Channel 4: - 5 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Redundant
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock: