311SM730-T2

Honeywell
785-311SM730-T2
311SM730-T2

Mfr.:

Description:
Basic / Snap Action Switches BASIC SWITCH SPDT 5A 30VDC 0.14N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Basic / Snap Action Switches
RoHS:  
SM
SPDT
ON - (OFF), OFF - (ON)
0.5 N
Screw
Chassis Mount
Brand: Honeywell
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 10
Subcategory: Switches
Unit Weight: 2,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
239,47 kr. 239,47 kr.
172,40 kr. 1.724,00 kr.
165,39 kr. 3.307,80 kr.
156,96 kr. 7.848,00 kr.
148,38 kr. 14.838,00 kr.
134,80 kr. 26.960,00 kr.
133,16 kr. 66.580,00 kr.
1.000 Quote