MPIA2510V2-R68-R

Eaton Electronics
504-MPIA2510V2-R68-R
MPIA2510V2-R68-R

Mfr.:

Description:
Power Inductors - SMD IND 0.68uH, 4.3A, 2.5X2.0X1.0 SMT, 2Pads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Automotive Grade
Shielded
680 nH
20 %
3.1 A
44 mOhms
4.3 A
- 40 C
+ 125 C
80 MHz
Standard
2.5 mm
2 mm
1.05 mm
AEC-Q200
MPIA25-V2
Reel
Application: High Current
Brand: Eaton Electronics
Inductance - nH: 680 nH
Inductance - pH: 680000 pH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPIA Shielded Inductors

Eaton MPIA Shielded Inductors feature a compact, low-profile package with low core loss, low electromagnetic interference (EMI), and good temperature stability. These automotive-grade inductors are engineered to meet power and thermal handling requirements for automotive electronics. The MPIA series utilizes an advanced molded construction design for high current handling capabilities, improved thermal dissipation characteristics, and robust mechanical strength. Eaton MPIA Shielded Inductors are magnetically shielded and AEC-Q200 compliant, enabling use in various applications throughout the vehicle.

MPIA25-V2 Automotive Miniature Power Inductors

Eaton Electronics MPIA25-V2 automotive grade miniature power inductors offer high current carrying capacity and rugged flexible construction in a low-profile (1.05mm and 1.25mm height) package. Eaton Electronics MPIA25-V2 inductors are AEC-Q200 qualified and offer self-resonant frequency (SRF) greater than 25MHz. This miniature power inductor series offers a 0.33µH to 4.7µH inductance range and a 1.2A to 7.5A current range. Applications include body electronics, advanced driver assistance systems, infotainment, and cluster electronics.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
8,06 kr. 24.180,00 kr.
7,91 kr. 47.460,00 kr.

Similar Products