MPI2510V2-R68-R

Eaton Electronics
504-MPI2510V2-R68-R
MPI2510V2-R68-R

Mfr.:

Description:
Power Inductors - SMD IND 0.68uH, 4.3A, 2.5X2.0X1.0 SMT, 2Pads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Shielded
680 nH
20 %
3.1 A
44 mOhms
4.3 A
- 40 C
+ 125 C
80 MHz
2.5 mm
2 mm
1.05 mm
MPI25-V2
Reel
Application: High Current
Brand: Eaton Electronics
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPI25-V2 Miniature Power Inductors

Eaton Electronics MPI25-V2 Miniature Power Inductors are low EMI, low-profile devices with a high current carrying capacity. The MPI25-V2 series is magnetically shielded and features a rugged flexible construction. Eaton MPI25-V2 Miniature Power Inductors offer a self-resonant frequency range greater than 25MHz, an inductance range from 0.33μH to 4.7μH, and a current range from 1.2A to 7.5A.

MPI-V2 Miniature Power Inductors

Eaton Electronics MPI-V2 Miniature Power Inductors offer low EMI and a high current carrying capacity. The MPI-V2 inductors are magnetically shielded and feature rugged flexible construction. Eaton MPI-V2 Miniature Power Inductors are ideal for use in handheld/mobile devices, tablets, and media players.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
7,18 kr. 21.540,00 kr.

Similar Products