HCPT1309-R20-R

Eaton Electronics
704-HCPT1309-R20-R
HCPT1309-R20-R

Mfr.:

Description:
Power Inductors - SMD 0.2uH 90A 0.426mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Unshielded
200 nH
20 %
90 A
426 mOhms
Standard
13.2 mm
13.2 mm
9 mm
Iron Powder
HCPT1309
Bulk
Application: Power
Brand: Eaton Electronics
Core Type: Wirewound
Product Type: Power Inductors - SMD
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
44,54 kr. 44,54 kr.
36,11 kr. 361,10 kr.
32,08 kr. 641,60 kr.
30,36 kr. 1.518,00 kr.
27,30 kr. 2.730,00 kr.
26,48 kr. 13.240,00 kr.
25,96 kr. 25.960,00 kr.

Similar Products