HCM0805V2-R22-R

Eaton Electronics
504-HCM0805V2-R22-R
HCM0805V2-R22-R

Mfr.:

Description:
Power Inductors - SMD IND MP 0.22uH 50A 2 PADS SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
220 nH
Reel
Cut Tape
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
8,88 kr. 8,88 kr.
7,53 kr. 75,30 kr.
6,86 kr. 171,50 kr.
5,31 kr. 531,00 kr.
5,13 kr. 1.282,50 kr.
Full Reel (Order in multiples of 500)
4,36 kr. 2.180,00 kr.
4,21 kr. 4.210,00 kr.
4,08 kr. 10.200,00 kr.
3,95 kr. 19.750,00 kr.

Similar Products