HC3-R50-R

Eaton Electronics
704-HC3-R50-R
HC3-R50-R

Mfr.:

Description:
Power Inductors - SMD 0.5uH 120A 0.42mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
Unshielded
500 nH
20 %
78 A
420 uOhms
120 A
- 40 C
+ 125 C
Standard
30 mm
25.3 mm
17.5 mm
Ferrite
HC3
Reel
Cut Tape
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 24
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 42,188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
2.064 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
77,73 kr. 77,73 kr.
64,83 kr. 648,30 kr.
Full Reel (Order in multiples of 24)
64,83 kr. 1.555,92 kr.

Similar Products