FP1110V1-R15-R

Eaton Electronics
504-FP1110V1-R15-R
FP1110V1-R15-R

Mfr.:

Description:
Power Inductors - SMD IND FP 150nH 90A PK 2 PAD SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Unshielded
150 nH
10 %
- 40 C
+ 125 C
10.7 mm
7.5 mm
9.5 mm
Ferrite
Reel
Cut Tape
Application: High Frequency
Brand: Eaton Electronics
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
19,47 kr. 19,47 kr.
16,26 kr. 162,60 kr.
14,92 kr. 373,00 kr.
11,86 kr. 1.186,00 kr.
Full Reel (Order in multiples of 300)
11,71 kr. 3.513,00 kr.
11,34 kr. 6.804,00 kr.
10,74 kr. 9.666,00 kr.
10,29 kr. 49.392,00 kr.

Similar Products