FP1012V3-R150-R

Eaton Electronics
504-FP1012V3-R150-R
FP1012V3-R150-R

Mfr.:

Description:
Power Inductors - SMD FLAT-PAC IND, 150NH, 91A, 2 PADS, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
150 nH
10 %
125 uOhms
- 40 C
+ 125 C
Standard
10 mm
6 mm
12 mm
Ferrite
Reel
Cut Tape
Brand: Eaton Electronics
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 4,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504504000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
245
Expected 11/03/2027
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
18,43 kr. 18,43 kr.
15,37 kr. 153,70 kr.
14,02 kr. 350,50 kr.
11,26 kr. 1.126,00 kr.
Full Reel (Order in multiples of 250)
10,44 kr. 2.610,00 kr.
9,62 kr. 9.620,00 kr.
9,33 kr. 23.325,00 kr.
8,95 kr. 44.750,00 kr.

Similar Products