FP1012V2-R080-R

Eaton Electronics
504-FP1012V2-R080-R
FP1012V2-R080-R

Mfr.:

Description:
Power Inductors - SMD IND FLAT PAC, 80NH, 130A, 2 PADS, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Reel
Cut Tape
Brand: Eaton Electronics
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 595

Stock:
595 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
20,37 kr. 20,37 kr.
17,01 kr. 170,10 kr.
15,52 kr. 388,00 kr.
12,38 kr. 1.238,00 kr.
Full Reel (Order in multiples of 250)
11,79 kr. 2.947,50 kr.
11,71 kr. 5.855,00 kr.
10,37 kr. 10.370,00 kr.
10,22 kr. 25.550,00 kr.
10,00 kr. 50.000,00 kr.