FP1008R5-R220-R

Eaton Electronics
504-FP1008R5-R220-R
FP1008R5-R220-R

Mfr.:

Description:
Power Inductors - SMD 220 NH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Shielded
220 nH
10 %
79 A
170 uOhms
58 A
- 40 C
+ 125 C
10.8 mm
8 mm
8 mm
Ferrite
FP1008R5
Reel
Cut Tape
MouseReel
Application: High Frequency
Brand: Eaton Electronics
Inductance - nH: 220 nH
Inductance - pH: 220000 pH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 22.850

Stock:
22.850 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
13,80 kr. 13,80 kr.
11,41 kr. 114,10 kr.
9,92 kr. 248,00 kr.
9,40 kr. 940,00 kr.
8,88 kr. 2.220,00 kr.
Full Reel (Order in multiples of 500)
8,88 kr. 4.440,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩